Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL2333AFAE2SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN7044
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 50+ | $1.770 |
| 100+ | $1.570 |
| 250+ | $1.490 |
| 500+ | $1.430 |
| 1000+ | $1.400 |
| 2500+ | $1.370 |
| 5000+ | $1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL2333AFAE2SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN7044
No. of Channels1Channels
Gain Bandwidth Product260kHz
Slew Rate Typ0.11V/µs
Supply Voltage Range2.1V to 5.5V
Supply Voltage Range2.1V to 5.5V
IC Case / PackageVSP-AF
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage2µV
Input Bias Current30pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.11V/µs
Supply Voltage Range
2.1V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
30pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
260kHz
Supply Voltage Range
2.1V to 5.5V
IC Case / Package
VSP-AF
Amplifier Type
General Purpose
Input Offset Voltage
2µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
