Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL8902GRAE4SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN7056
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 50+ | $3.020 |
| 100+ | $2.710 |
| 250+ | $2.570 |
| 500+ | $2.530 |
| 1000+ | $2.470 |
| 2500+ | $2.430 |
| 5000+ | $2.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL8902GRAE4SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN7056
No. of Channels2Channels
Gain Bandwidth Product9MHz
Slew Rate Typ20V/µs
Supply Voltage Range± 18V
Supply Voltage Range± 18V
IC Case / PackageDFN4035-EP
No. of Pins8Pins
Amplifier TypeJFET Operational
Rail to Rail-
Input Offset Voltage800µV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
20V/µs
Supply Voltage Range
± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
9MHz
Supply Voltage Range
± 18V
IC Case / Package
DFN4035-EP
Amplifier Type
JFET Operational
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
