Print Page
NT1192FAAE1S
LOW NOISE AMPLIFIER, 1.164GHZ, EPFFP-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT1192FAAE1SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN7151
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 50+ | $1.170 |
| 100+ | $1.040 |
| 250+ | $0.971 |
| 500+ | $0.932 |
| 1000+ | $0.916 |
| 2500+ | $0.897 |
| 5000+ | $0.879 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT1192FAAE1SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN7151
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min1.164GHz
Frequency Response RF Max1.3GHz
Gain Typ19.5dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.7V
IC Case / PackageEPFFP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
1.164GHz
Gain Typ
19.5dB
Supply Voltage Min
1.5V
IC Case / Package
EPFFP
Operating Temperature Min
-40°C
Product Range
-
No. of Channels
1Channels
Frequency Response RF Max
1.3GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.7V
No. of Pins
6Pins
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate