Print Page
NT1821GVAE1S
RF SWITCH, SPDT, 1-10.6GHZ, DFN-EP-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT1821GVAE1SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN7153
Your Part Number
4,956 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 50+ | $2.140 |
| 100+ | $1.930 |
| 250+ | $1.750 |
| 500+ | $1.470 |
| 1000+ | $1.300 |
| 2500+ | $1.130 |
| 5000+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT1821GVAE1SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN7153
RF Switch ConfigurationSPDT
Frequency Response RF Min1GHz
Frequency Response RF Max10.6GHz
IC Case / PackageDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Insertion Loss Typ1.15dB
Operating Temperature Max105°C
Third Order Intercept Point IIP3 Typ-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Switch Configuration
SPDT
Frequency Response RF Max
10.6GHz
No. of Pins
6Pins
Insertion Loss Typ
1.15dB
Third Order Intercept Point IIP3 Typ
-
SVHC
No SVHC (25-Jun-2025)
Frequency Response RF Min
1GHz
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate