Print Page
R2221T-E2-F
2-WIRE SERIAL INTERFACE REAL TIME CLOCK
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR2221T-E2-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6163
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.887 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,774.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR2221T-E2-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6163
Interfaces2 Wire Serial, I2C
Time FormatHH:MM:SS
Supply Voltage Min1.5V
Supply Voltage Max5.5V
No. of Pins10Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Interfaces
2 Wire Serial, I2C
Supply Voltage Min
1.5V
No. of Pins
10Pins
Qualification
-
Operating Temperature Max
85°C
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate