Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoG12JHFCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.97K4400
Product RangeG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.200 |
| 10+ | $13.650 |
| 25+ | $13.260 |
| 50+ | $12.330 |
| 100+ | $11.330 |
| 250+ | $10.050 |
| 500+ | $9.080 |
| 1000+ | $8.590 |
Price for:Each
Minimum: 1
Multiple: 1
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoG12JHFCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.97K4400
Product RangeG Series
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationIlluminated
Product RangeG Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom28V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Switch Operation
On-On
Illumination
Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
G Series
Contact Current Max
-
Switch Terminals
Solder
SVHC
No SVHC (16-Jan-2020)
Alternatives for G12JHF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
