Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoM2026TJW01-GA-1ACopy
Newark Part No.10X8036
Product RangeM Series
Your Part Number
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoM2026TJW01-GA-1ACopy
Newark Part No.10X8036
Product RangeM Series
Switch Operation(On)-On-(On)
Contact ConfigurationSP3T
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeM Series
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
Panel Cutout Height15.9mm
Panel Cutout Width13.1mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCTo Be Advised
Technical Specifications
Switch Operation
(On)-On-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
6A
Contact Current DC Max
3A
Panel Cutout Height
15.9mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
SP3T
Switch Mounting
Panel, Snap-In
Product Range
M Series
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Panel Cutout Width
13.1mm
Switch Terminals
Solder Lug
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
