Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-12M-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4625
Product Range02510SS Series
Your Part Number
838 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.970 |
| 5+ | $20.980 |
| 10+ | $20.600 |
| 25+ | $18.800 |
| 50+ | $17.600 |
| 100+ | $15.720 |
| 250+ | $14.890 |
Price for:Each
Minimum: 1
Multiple: 1
$21.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-12M-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4625
Product Range02510SS Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM2.65CFM
Noise Rating-
Power Rating-
Rated Speed13000rpm
Power Connection Type-
Current Rating-
IP Rating-
IP Rating-
Air Flow - m3/min0.075m³/min
Product Range02510SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Noise Rating
-
Rated Speed
13000rpm
Current Rating
-
IP Rating
-
Product Range
02510SS Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
2.65CFM
Power Rating
-
Power Connection Type
-
IP Rating
-
Air Flow - m3/min
0.075m³/min
SVHC
No SVHC (27-Jun-2018)
Alternatives for 02510SS-12M-AA-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
