Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-12L-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4634
Product Range04015SS Series
Your Part Number
23 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.350 |
| 5+ | $17.530 |
| 10+ | $17.210 |
| 25+ | $15.710 |
| 50+ | $14.710 |
| 100+ | $13.140 |
| 250+ | $12.440 |
Price for:Each
Minimum: 1
Multiple: 1
$18.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-12L-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4634
Product Range04015SS Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM5.7CFM
Noise Rating26dB
Power Rating480mW
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
IP Rating-
Air Flow - m3/min0.16m³/min
Product Range04015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
26dB
Rated Speed
6300rpm
Current Rating
40mA
IP Rating
-
Product Range
04015SS Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
5.7CFM
Power Rating
480mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.16m³/min
SVHC
No SVHC (27-Jun-2018)
Alternatives for 04015SS-12L-AA-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
