Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24N-AA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ7114
Product Range04020VA Series
Your Part Number
1 In Stock
265 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.550 |
| 5+ | $24.250 |
| 10+ | $21.940 |
| 25+ | $20.210 |
| 50+ | $18.970 |
| 100+ | $17.810 |
| 250+ | $17.450 |
Price for:Each
Minimum: 1
Multiple: 1
$26.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24N-AA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ7114
Product Range04020VA Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM10.2CFM
Noise Rating32.5dB
Power Rating1.68W
Rated Speed8500rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
IP Rating-
Air Flow - m3/min0.29m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
32.5dB
Rated Speed
8500rpm
Current Rating
70mA
IP Rating
-
Product Range
04020VA Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
10.2CFM
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.29m³/min
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
