Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05125GS-12L-AA-D0
Newark Part No.36AJ4649
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.280 |
5+ | $26.900 |
10+ | $26.530 |
25+ | $25.360 |
50+ | $24.150 |
100+ | $22.410 |
250+ | $21.660 |
Price for:Each
Minimum: 1
Multiple: 1
$27.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05125GS-12L-AA-D0
Newark Part No.36AJ4649
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12V
Voltage TypeDC
Fan Frame Size51mm
External Depth51mm
Air Flow - CFM6CFM
Air Flow - m3/min-
Noise Rating35.7dB
Bearing TypeSleeve Bearing
Power Connection Type2 Lead Wires
Power Rating1.44W
Product Range-
IP Rating-
IP Rating-
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
51mm
Air Flow - m3/min
-
Bearing Type
Sleeve Bearing
Power Rating
1.44W
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12V
Fan Frame Size
51mm
Air Flow - CFM
6CFM
Noise Rating
35.7dB
Power Connection Type
2 Lead Wires
Product Range
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate