Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12N-AA-D0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4668
Product Range06025SA Series
Your Part Number
688 In Stock
130 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.590 |
| 5+ | $21.580 |
| 10+ | $21.200 |
| 25+ | $19.340 |
| 50+ | $18.100 |
| 100+ | $16.170 |
| 250+ | $15.320 |
Price for:Each
Minimum: 1
Multiple: 1
$22.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12N-AA-D0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4668
Product Range06025SA Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23.3CFM
Noise Rating32dB
Power Rating1.8W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
IP Rating-
Air Flow - m3/min0.66m³/min
Product Range06025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
32dB
Rated Speed
-
Current Rating
150mA
IP Rating
-
Product Range
06025SA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.3CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.66m³/min
SVHC
No SVHC (27-Jun-2018)
Alternatives for 06025SA-12N-AA-D0
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
