Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24N-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.36AJ4691
Product Range08020SA Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $19.190 |
| 5+ | $18.340 |
| 10+ | $18.000 |
| 25+ | $16.430 |
| 50+ | $15.380 |
| 100+ | $13.740 |
| 250+ | $13.010 |
Price for:Each
Minimum: 1
Multiple: 1
$19.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24N-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.36AJ4691
Product Range08020SA Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM42.4CFM
Noise Rating40.5dB
Power Rating2.4W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
IP Rating-
Air Flow - m3/min1.2m³/min
Product Range08020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
40.5dB
Rated Speed
4000rpm
Current Rating
100mA
IP Rating
-
Product Range
08020SA Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
42.4CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.2m³/min
SVHC
No SVHC (27-Jun-2018)
Alternatives for 08020SA-24N-EA-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
