Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 08025MB-B3L-AA-00Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 74AJ7154 |
| Product Range | 08025MB Series |
| Your Part Number |
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.290 |
| 5+ | $37.810 |
| 10+ | $34.340 |
| 25+ | $32.260 |
| 50+ | $30.190 |
| 100+ | $28.660 |
| 250+ | $28.090 |
Price for:Each
Minimum: 1
Multiple: 1
$41.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 08025MB-B3L-AA-00Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 74AJ7154 |
| Product Range | 08025MB Series |
| Nominal Rated Voltage AC | 230V |
| Fan Frame Type | Square |
| Fan Frame Size | 80mm |
| External Depth | 25.3mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 24.3CFM |
| Noise Rating | 31dB |
| Power Rating | 6.5W |
| Rated Speed | 3000rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 45mA |
| IP Rating | - |
| IP Rating | - |
| Air Flow - m3/min | 0.68m³/min |
| Product Range | 08025MB Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Nominal Rated Voltage AC | 230V |
|---|---|
| Fan Frame Size | 80mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 31dB |
| Rated Speed | 3000rpm |
| Current Rating | 45mA |
| IP Rating | - |
| Product Range | 08025MB Series |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25.3mm |
| Air Flow - CFM | 24.3CFM |
| Power Rating | 6.5W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Air Flow - m3/min | 0.68m³/min |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for 08025MB-B3L-AA-00
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
