Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VA-24Q-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7188
Product Range09225VA Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $34.380 |
| 5+ | $32.960 |
| 10+ | $32.450 |
| 25+ | $31.030 |
| 50+ | $28.710 |
| 100+ | $26.140 |
| 250+ | $24.470 |
Price for:Each
Minimum: 1
Multiple: 1
$34.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VA-24Q-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7188
Product Range09225VA Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM96.4CFM
Noise Rating51dB
Power Rating9.12W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP Rating-
IP Rating-
Air Flow - m3/min2.73m³/min
Static Pressure150Pa
Product Range09225VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
51dB
Rated Speed
5600rpm
Current Rating
380mA
IP Rating
-
Static Pressure
150Pa
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
96.4CFM
Power Rating
9.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
2.73m³/min
Product Range
09225VA Series
Alternatives for 09225VA-24Q-AA-00
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
