Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11925SA-24L-EA-D0Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 74AJ7714 |
| Product Range | 11925SA |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.740 |
| 5+ | $32.700 |
| 10+ | $29.650 |
| 25+ | $27.380 |
| 50+ | $26.530 |
| 100+ | $25.670 |
| 250+ | $25.660 |
Price for:Each
Minimum: 1
Multiple: 1
$35.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11925SA-24L-EA-D0Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 74AJ7714 |
| Product Range | 11925SA |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 119mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 67.1CFM |
| Noise Rating | 30dB |
| Power Rating | 1.44W |
| Rated Speed | 1900rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 60mA |
| IP Rating | - |
| IP Rating | - |
| Air Flow - m3/min | 1.9m³/min |
| Product Range | 11925SA |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 119mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 30dB |
| Rated Speed | 1900rpm |
| Current Rating | 60mA |
| IP Rating | - |
| Product Range | 11925SA |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 67.1CFM |
| Power Rating | 1.44W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Air Flow - m3/min | 1.9m³/min |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for 11925SA-24L-EA-D0
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
