Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-05W-B89-E50
Newark Part No.39T3305
Product Range4715VL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
25+ | $59.510 |
50+ | $51.310 |
100+ | $48.380 |
250+ | $42.220 |
Price for:Each
Minimum: 40
Multiple: 40
$2,380.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-05W-B89-E50
Newark Part No.39T3305
Product Range4715VL Series
Technical Datasheet
Supply Voltage24V
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial243.2CFM
Flow Rate - Metric6.89m³/min
Noise Rating66dBA
Power Rating-
Power Connection Type3 Lead Wires, Tachometer
Current Rating1.48A
Product Range4715VL Series
Technical Specifications
Supply Voltage
24V
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
243.2CFM
Noise Rating
66dBA
Power Connection Type
3 Lead Wires, Tachometer
Product Range
4715VL Series
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
6.89m³/min
Power Rating
-
Current Rating
1.48A
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Alternatives for 4715VL-05W-B89-E50
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate