Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-07W-B60-E00
Newark Part No.39T3306
Product Range4715VL Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $67.740 |
Price for:Each
Minimum: 1
Multiple: 1
$67.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-07W-B60-E00
Newark Part No.39T3306
Product Range4715VL Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage48VDC
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial189.9CFM
Bearing TypeBall Bearing
Flow Rate - Metric5.38m³/min
Air Flow - CFM189.9CFM
Noise Rating59.5dBA
Power Rating21.6W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating450mA
IP RatingIP54
Air Flow - m3/min5.38m³/min
Product Range4715VL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 4715VL-07W-B60-E00
1 Product Found
Product Overview
The 4715VL-07W-B60-E00 is a 48VDC Axial Fan with a ball bearing and black plastic (UL94V-0) impeller. This 4715VL series DC fan comes with a black plastic (UL94V-0) casing and power connection is via UL1007 24AWG leaded wire cable. The motor is featured with auto restart/polarity protection. The air outlet over struts and the direction of rotation is clockwise direction.
- 10MΩ or over with a DC500V Megger Insulation resistance
- 700VAC at 1s Dielectric withstand voltage
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
120mm
Flow Rate - Imperial
189.9CFM
Flow Rate - Metric
5.38m³/min
Noise Rating
59.5dBA
Rated Speed
5000rpm
Current Rating
450mA
Air Flow - m3/min
5.38m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
48VDC
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
189.9CFM
Power Rating
21.6W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
4715VL Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability