Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-07W-B60-E00Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39T3306
Product Range4715VL Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $73.730 |
| 5+ | $68.880 |
| 10+ | $66.030 |
| 25+ | $62.790 |
| 50+ | $58.760 |
| 100+ | $55.510 |
| 250+ | $50.680 |
| 5000+ | $49.670 |
Price for:Each
Minimum: 1
Multiple: 1
$73.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-07W-B60-E00Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39T3306
Product Range4715VL Series
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Supply Voltage48VDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial189.9CFM
Flow Rate - Metric5.38m³/min
Air Flow - CFM189.9CFM
Noise Rating59.5dBA
Power Rating21.6W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating450mA
IP RatingIP54
Air Flow - m3/min5.38m³/min
Product Range4715VL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 4715VL-07W-B60-E00
1 Product Found
Product Overview
The 4715VL-07W-B60-E00 is a 48VDC Axial Fan with a ball bearing and black plastic (UL94V-0) impeller. This 4715VL series DC fan comes with a black plastic (UL94V-0) casing and power connection is via UL1007 24AWG leaded wire cable. The motor is featured with auto restart/polarity protection. The air outlet over struts and the direction of rotation is clockwise direction.
- 10MΩ or over with a DC500V Megger Insulation resistance
- 700VAC at 1s Dielectric withstand voltage
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
5.38m³/min
Noise Rating
59.5dBA
Rated Speed
5000rpm
Current Rating
450mA
Air Flow - m3/min
5.38m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
189.9CFM
Air Flow - CFM
189.9CFM
Power Rating
21.6W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
4715VL Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability