Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5910PL-05W-B50-L00
Newark Part No.44J9498
Product Range5910PL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5910PL-05W-B50-L00
Newark Part No.44J9498
Product Range5910PL Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth25mm
Flow Rate - Imperial250CFM
Bearing TypeBall Bearing
Air Flow - CFM250CFM
Flow Rate - Metric7.08m³/min
Noise Rating62.5dBA
Power Rating24W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating1A
IP Rating-
Air Flow - m3/min7.08m³/min
Product Range5910PL Series
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
172mm
Flow Rate - Imperial
250CFM
Air Flow - CFM
250CFM
Noise Rating
62.5dBA
Rated Speed
3500rpm
Current Rating
1A
Air Flow - m3/min
7.08m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Rectangular with Rounded Ends
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
7.08m³/min
Power Rating
24W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
5910PL Series
Technical Docs (2)
Alternatives for 5910PL-05W-B50-L00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate