Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No179-037-513R491Copy
Newark Part No.40Y5271
Product Range179 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $23.490 |
| 500+ | $19.980 |
| 1000+ | $18.360 |
| 5000+ | $17.960 |
Price for:Each
Minimum: 240
Multiple: 16
$5,637.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No179-037-513R491Copy
Newark Part No.40Y5271
Product Range179 Series
D Sub Shell SizeDC
Upper D Sub Shell SizeDC
No. of Contacts37Contacts
Upper D Sub GenderReceptacle
No. of Contacts Upper D Sub37Contacts
Connector MountingThrough Hole Mount
Lower D Sub Shell SizeDC
Contact Termination TypeSolder
Contact MaterialBrass
Lower D Sub GenderReceptacle
Contact PlatingGold Plated Contacts
No. of Contacts Lower D Sub37
Connector Body MaterialSteel Body
Product Range179 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 179 series 0.9-inch spacing right angle Dual-port D-sub Connectors with high performance stamped contacts, male to male connectors. It has brass contacts with gold flash-plating, glass-filled thermoplastic insulator and nickel-plated, steel shell. It provides proper mating while maximizing available board space.
- Available in 9, 15, 25 and 37 industry sizes/positions
- Metal shell for improved shielding
- Shells have ground indents to provide better grounding and additional retention
- Fully intermateable with other D-sub connectors
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
Upper D Sub Shell Size
DC
Upper D Sub Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Lower D Sub Gender
Receptacle
No. of Contacts Lower D Sub
37
Product Range
179 Series
D Sub Shell Size
DC
No. of Contacts
37Contacts
No. of Contacts Upper D Sub
37Contacts
Lower D Sub Shell Size
DC
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
