Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-201-170L002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14AM5695
Product Range180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $0.939 |
| 100+ | $0.798 |
| 250+ | $0.725 |
| 500+ | $0.694 |
| 1000+ | $0.673 |
| 2500+ | $0.618 |
| 5000+ | $0.595 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-201-170L002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14AM5695
Product Range180 Series
For Use WithNorcomp 180 Series High Density D Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product Range180 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
For Use With
Norcomp 180 Series High Density D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
180 Series
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 180-201-170L002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
