Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No189-015-413R691Copy
Newark Part No.40Y5690
Product Range189 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 525+ | $12.170 |
| 1000+ | $10.610 |
| 5000+ | $9.860 |
Price for:Each
Minimum: 525
Multiple: 35
$6,389.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No189-015-413R691Copy
Newark Part No.40Y5690
Product Range189 Series
Upper D Sub Shell SizeDA
Upper D Sub GenderPlug
No. of Contacts Upper D Sub15Contacts
Contact Termination TypeThrough Hole
Lower D Sub Shell SizeDA
Lower D Sub GenderReceptacle
Contact MaterialBrass
No. of Contacts Lower D Sub15
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range189 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Upper D Sub Shell Size
DA
No. of Contacts Upper D Sub
15Contacts
Lower D Sub Shell Size
DA
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Product Range
189 Series
Upper D Sub Gender
Plug
Contact Termination Type
Through Hole
Lower D Sub Gender
Receptacle
No. of Contacts Lower D Sub
15
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
