Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No189-037-613R491Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5747
Product Range189 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 240+ | $23.490 |
| 500+ | $19.980 |
| 1000+ | $18.360 |
| 5000+ | $17.960 |
Price for:Each
Minimum: 240
Multiple: 20
$5,637.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No189-037-613R491Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5747
Product Range189 Series
Upper D Sub Shell SizeDC
Upper D Sub GenderPlug
No. of Contacts Upper D Sub37Contacts
Contact Termination TypeThrough Hole
Lower D Sub Shell SizeDC
Lower D Sub GenderPlug
Contact MaterialBrass
No. of Contacts Lower D Sub37
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range189 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Upper D Sub Shell Size
DC
No. of Contacts Upper D Sub
37Contacts
Lower D Sub Shell Size
DC
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Product Range
189 Series
Upper D Sub Gender
Plug
Contact Termination Type
Through Hole
Lower D Sub Gender
Plug
No. of Contacts Lower D Sub
37
Connector Body Material
Steel Body
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
