Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No680M13W6203L201Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94X3517
Product RangePower-D 680M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 40+ | $30.140 |
| 100+ | $25.700 |
| 500+ | $21.870 |
| 1000+ | $20.100 |
| 5000+ | $19.650 |
Price for:Each
Minimum: 40
Multiple: 40
$1,205.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No680M13W6203L201Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94X3517
Product RangePower-D 680M Series
Product RangePower-D 680M Series
Insert ArrangementDC-13W6
No. of Signal Contacts7Contacts
No. of Contacts13Contacts
No. of Power Positions6
Contact Type7 Signal, 6 Power
Contact Termination TypeSolder Cup
D Sub Shell SizeDC
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Product Overview
The 680M series POWER-D solder cup Mixed D-sub Connectors with machined copper alloy, full gold flash signal and power contacts with glass-filled thermoplastic insulator and nickel-plated, steel shell. It is available in 12 industry standard contact arrangements are 3W3, 3W3K, 5W1, 5W5, 7W2, 9W4, 11W1, 13W3, 13W6, 17W2, 21W1 and 21WA4.
- Available in 9, 15, 25 and 37 sizes/positions
- Available with 20 or 40A power contacts, 5A signal
- Allows signal, high current and high voltage in one connector
- Contacts are pre-loaded into the insulator
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
Product Range
Power-D 680M Series
Gender
Receptacle
No. of Contacts
13Contacts
Contact Type
7 Signal, 6 Power
D Sub Shell Size
DC
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DC-13W6
No. of Signal Contacts
7Contacts
No. of Power Positions
6
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
