Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No680S17W2103L201Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94X3568
Product RangeSeal-D 680S Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $15.480 |
| 5+ | $14.320 |
| 10+ | $13.570 |
| 25+ | $12.650 |
| 50+ | $11.860 |
| 100+ | $10.550 |
| 250+ | $10.120 |
Price for:Each
Minimum: 1
Multiple: 1
$15.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No680S17W2103L201Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94X3568
Product RangeSeal-D 680S Series
Product RangeSeal-D 680S Series
Insert ArrangementDB-17W2
No. of Signal Contacts15Contacts
No. of Contacts17Contacts
No. of Power Positions2
Contact Type15 Signal, 2 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
D Sub Shell SizeDB
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
Seal-D 680S Series
Gender
Plug
No. of Contacts
17Contacts
Contact Type
15 Signal, 2 Power
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-17W2
No. of Signal Contacts
15Contacts
No. of Power Positions
2
Contact Termination Type
Solder Cup
D Sub Shell Size
DB
Contact Material
Copper Alloy
SVHC
Lead (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
