Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No684S5W1103L461Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94X3664
Product RangeSeal-D 684S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 90+ | $24.720 |
| 100+ | $21.080 |
| 500+ | $17.930 |
| 1000+ | $16.470 |
| 5000+ | $16.120 |
Price for:Each
Minimum: 90
Multiple: 90
$2,224.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No684S5W1103L461Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94X3664
Product RangeSeal-D 684S Series
Product RangeSeal-D 684S Series
Insert ArrangementDE-5W1
No. of Signal Contacts4Contacts
No. of Contacts5Contacts
No. of Power Positions1
Contact Termination TypeThrough Hole
D Sub Shell SizeDE
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
Seal-D 684S Series
No. of Signal Contacts
4Contacts
No. of Contacts
5Contacts
Contact Termination Type
Through Hole
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DE-5W1
Gender
Plug
No. of Power Positions
1
D Sub Shell Size
DE
Contact Material
Copper Alloy
SVHC
Lead
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
