Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No970-009-010R011Copy
Newark Part No.29X6646
Product RangeARMOR 970 Series
Your Part Number
318 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 10+ | $4.550 |
| 25+ | $4.120 |
| 50+ | $4.040 |
| 100+ | $3.940 |
| 250+ | $3.760 |
| 500+ | $3.580 |
| 1000+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No970-009-010R011Copy
Newark Part No.29X6646
Product RangeARMOR 970 Series
Product RangeARMOR 970 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ARMOR 970 series Backshell is designed for rugged/robust applications. It features metal die cast housing, this backshell offers high reliability performance for the most challenging design applications. It is available in 4 industry sizes/positions (9, 15, 25 and 37). It is fully tapped assembly holes allow easy assembly keeping manufacturing. It is available in die cast with 2 different platings, metalized plastic and plastic.
- Straight/top entry
- Thumbscrews supplied with backshell
- More robust design for those areas that need it
- Perimeter sealing lips for secure assembly
Applications
Industrial
Contents
Backshell, 2x Grommets with various IDs.
Technical Specifications
Product Range
ARMOR 970 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Alternatives for 970-009-010R011
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
