Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No970-015-040R011Copy
Newark Part No.39Y9010
Product RangeARMOR 970 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.580 |
| 250+ | $10.990 |
Price for:Each
Minimum: 100
Multiple: 100
$1,158.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No970-015-040R011Copy
Newark Part No.39Y9010
Product RangeARMOR 970 Series
Product RangeARMOR 970 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 970 series straight/top entry Backshell available in 4 industry sizes/positions (9, 15, 25 and 37). The fully tapped assembly holes allow easy assembly keeping manufacturing. It is available in die-cast with 2 different platings, metalized plastic and plastic.
- Thumbscrews supplied with backshell
- More robust design for those areas that need it
- Perimeter sealing lips for secure assembly
Applications
Industrial
Contents
Backshell, 2x Grommets with various IDs.
Technical Specifications
Product Range
ARMOR 970 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Alternatives for 970-015-040R011
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
