Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No977-015-020R121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33X3982
Product RangeARMOR 977 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $1.800 |
| 250+ | $1.600 |
| 500+ | $1.530 |
| 1250+ | $1.420 |
| 2500+ | $1.350 |
Price for:Each
Minimum: 50
Multiple: 50
$90.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No977-015-020R121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33X3982
Product RangeARMOR 977 Series
Product RangeARMOR 977 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS, Nickel over Copper Plating Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 977 series straight top entry Backshell available in 5 industry sizes/positions (9, 15, 25, 37 and 50). It is available in metalized plastic and plastic. It is internal strain relief eliminates the need for grommets.
- 4-40 Mating hardware supplied with backshell
- Perimeter sealing lips for secure sealing
- Metalized plastic provides up to 60dB shielding
- UL94VH-B Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 977 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
ABS, Nickel over Copper Plating Body
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
