Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoFPM12A08I06AF03Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AH4184
Product RangeVULCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.400 |
| 25+ | $42.090 |
| 50+ | $39.520 |
| 100+ | $38.410 |
| 250+ | $37.310 |
Price for:Each
Minimum: 1
Multiple: 1
$45.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoFPM12A08I06AF03Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AH4184
Product RangeVULCON Series
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric152.4mm
Cable Length - Imperial6"
Product RangeVULCON Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
6"
SVHC
Lead (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
152.4mm
Product Range
VULCON Series
Alternatives for FPM12A08I06AF03
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
