Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52833-QDAA-B-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel12AN6640
Cut Tape15AN2422
Your Part Number
139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.080 | $8.08 |
| Total Price | $8.08 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 50+ | $6.160 |
| 100+ | $5.660 |
| 250+ | $5.390 |
| 500+ | $5.210 |
| 1000+ | $4.600 |
| 2500+ | $4.590 |
| 5000+ | $4.490 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $4.610 |
| 4500+ | $4.400 |
| 7500+ | $4.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52833-QDAA-B-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel12AN6640
Cut Tape15AN2422
RF Primary FunctionTransceiver
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
No. of Pins40Pins
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.5GHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
5.5V
No. of Pins
40Pins
Frequency Response RF Max
2.5GHz
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.7V
IC Case / Package
QFN-EP
Frequency Response RF Min
2.36GHz
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate