Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52833-QIAA-B-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel12AN6641
Cut Tape15AN2423
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.100 | $6.10 |
| Total Price | $6.10 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 50+ | $5.700 |
| 100+ | $5.390 |
| 250+ | $5.260 |
| 500+ | $5.070 |
| 1000+ | $4.870 |
| 2500+ | $4.770 |
| 5000+ | $4.680 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $5.120 |
| 2400+ | $4.900 |
| 4000+ | $4.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52833-QIAA-B-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel12AN6641
Cut Tape15AN2423
RF Primary FunctionTransceiver
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC Case / PackageaQFN-EP
No. of Pins73Pins
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.5GHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
5.5V
No. of Pins
73Pins
Frequency Response RF Max
2.5GHz
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.7V
IC Case / Package
aQFN-EP
Frequency Response RF Min
2.36GHz
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate