Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part NoR83-200-NNNA
Newark Part No.83Y7678
Product RangeR83 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $278.240 |
| 5+ | $252.360 |
| 10+ | $249.770 |
| 25+ | $243.300 |
| 50+ | $226.480 |
| 100+ | $200.590 |
| 250+ | $179.880 |
Price for:Each
Minimum: 1
Multiple: 1
$278.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoR83-200-NNNA
Newark Part No.83Y7678
Product RangeR83 Series
Technical Datasheet
Body Size-
Flow Rate11CFM
Operating Pressure Max175psi
Pneumatic Connection Method-
Operating Pressure Min10psi
Operating Temperature Min-34°C
Operating Temperature Max60°C
Product RangeR83 Series
SVHCTo Be Advised
Technical Specifications
Body Size
-
Operating Pressure Max
175psi
Operating Pressure Min
10psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Flow Rate
11CFM
Pneumatic Connection Method
-
Operating Temperature Min
-34°C
Product Range
R83 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate