Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNTE ELECTRONICS
Manufacturer Part NoWH22-05-100Copy
Newark Part No.25P9319
Product RangeWH Series
Also Known AsGTIN UPC EAN: 768249040842
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part NoWH22-05-100Copy
Newark Part No.25P9319
Product RangeWH Series
Also Known AsGTIN UPC EAN: 768249040842
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge22AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.575mm
Approval Specification-
Product RangeWH Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for WH22-05-100
1 Product Found
Product Overview
The WH22-05-100 is a 100ft green stranded Hook-up Wire with tin-plated copper conductor, PVC insulation and 22AWG gauge. This WH series hook-up wire is ideal for internal wiring and point-to-point wiring where 300V required. Passed UL VW-1.S vertical flame test.
- OSHA acceptable
- 6A Maximum current
- 1/64" Insulation thickness
- 90°C Maximum temperature
Applications
Metering, Computers & Computer Peripherals, Commercial, Consumer Electronics, Automation & Process Control
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (16-Jul-2019)
Jacket Color
Green
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
100ft
Voltage Rating
300V
External Diameter
1.575mm
Product Range
WH Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
