Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No16230008Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27X5745
Product RangeNovastar Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,724.040 |
| 5+ | $1,689.560 |
| 10+ | $1,655.080 |
| 25+ | $1,620.590 |
| 50+ | $1,586.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,724.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No16230008Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27X5745
Product RangeNovastar Series
Cabinet Type19 Inch Equipment
Product RangeNovastar Series
Rack U Height20U
External Height - Imperial37.2"
External Width - Imperial21.77"
External Depth - Imperial31.5"
Enclosure MaterialAluminum
External Height - Metric945mm
External Width - Metric553mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
20U
External Width - Imperial
21.77"
Enclosure Material
Aluminum
External Width - Metric
553mm
Panel Space Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Product Range
Novastar Series
External Height - Imperial
37.2"
External Depth - Imperial
31.5"
External Height - Metric
945mm
External Depth - Metric
800mm
Panel Space Height - Metric
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
