Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $234.070 |
| 10+ | $217.440 |
| 25+ | $203.190 |
| 50+ | $196.050 |
| 100+ | $188.920 |
Price for:Each
Minimum: 1
Multiple: 1
$234.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No23130165
Newark Part No.27X6618
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing Type-
Air Flow - CFM-
Noise Rating41dBA
Power Rating14W
Rated Speed-
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min3.2m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure88Pa
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
-
Noise Rating
41dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
3.2m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
-
Power Rating
14W
Power Connection Type
Terminals
IP Rating
IP20
Operating Voltage Min
-
Static Pressure
88Pa
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate