Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24581-210Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AM9087
Product RangeRatiopacPRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $372.410 |
| 5+ | $352.260 |
| 10+ | $337.250 |
| 25+ | $318.620 |
| 50+ | $298.910 |
Price for:Each
Minimum: 1
Multiple: 1
$372.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24581-210Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AM9087
Product RangeRatiopacPRO Series
Rack U Height2U
Enclosure MaterialAluminium
Cabinet StyleDesktop
External Height - Metric112mm
External Width - Metric176.4mm
External Depth - Metric298mm
External Height - Imperial4.41"
External Width - Imperial6.94"
External Depth - Imperial11.73"
Product RangeRatiopacPRO Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
2U
Cabinet Style
Desktop
External Width - Metric
176.4mm
External Height - Imperial
4.41"
External Depth - Imperial
11.73"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Height - Metric
112mm
External Depth - Metric
298mm
External Width - Imperial
6.94"
Product Range
RatiopacPRO Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
