Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No34560228Copy
Newark Part No.28C0408
Product RangeDB Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No34560228Copy
Newark Part No.28C0408
Product RangeDB Series
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Product RangeDB Series
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom-
Contact Voltage AC Nom250V
Operating Force Max1.5N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Operating Force Max
1.5N
Microswitch Actuator
Roller Lever
Product Range
DB Series
Contact Current Max
5A
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
