Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-KL82ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80Y6768
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.880 |
Price for:Each
Minimum: 1
Multiple: 1
$47.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-KL82ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80Y6768
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KL82
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMKL82Z128VLK7
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KL82
Core Sub-Architecture
Cortex-M0+
Kit Contents
Freedom Development Board MKL82Z128VLK7, Quick Start Guide, USB-A to Micro-B Cables
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKL82Z128VLK7
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
