Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoHTRC11001T/03EE,11
Newark Part No.70R5371
Product RangeHITAG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 3000+ | $4.620 |
| 6000+ | $4.310 |
| 12000+ | $4.010 |
| 18000+ | $3.850 |
| 30000+ | $3.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$12,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoHTRC11001T/03EE,11
Newark Part No.70R5371
Product RangeHITAG Series
Technical Datasheet
Frequency Min-
Frequency Max125kHz
RFID IC TypeReader
Supply Voltage Min4.5V
Programmable Memory-
Supply Voltage Max5.5V
Output Power-
IC Case / PackageSOIC
RF IC Case StyleSOIC
No. of Pins14Pins
Product RangeHITAG Series
Current Consumption4mA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
-
RFID IC Type
Reader
Programmable Memory
-
Output Power
-
RF IC Case Style
SOIC
Product Range
HITAG Series
MSL
MSL 1 - Unlimited
Frequency Max
125kHz
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Pins
14Pins
Current Consumption
4mA
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
