New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  MC13213

                                                                                                  RF Transceiver, Zigbee, 2.405GHz to 2.48GHz, O-QPSK 250Kbps, 2V to 3.4V, 3dBm Out/-92dBm In, LGA-71

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MC13213
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC13213
                                                                                                  Newark Part No.81K2751
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC13213
                                                                                                  Newark Part No.81K2751
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Min2.405GHz
                                                                                                  Frequency Max2.48GHz
                                                                                                  Supply Voltage Min2V
                                                                                                  RF / IF ModulationO-QPSK
                                                                                                  Supply Voltage Max3.4V
                                                                                                  Receiving Current42mA
                                                                                                  Transmitting Current35mA
                                                                                                  IC Case / PackageLGA
                                                                                                  RF IC Case StyleLGA
                                                                                                  No. of Pins71Pins
                                                                                                  Frequency Response RF Min2.405GHz
                                                                                                  Frequency Response RF Max2.48GHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Data Rate250Kbps
                                                                                                  Operating Temperature Max85°C
                                                                                                  Output Power (dBm)3dBm
                                                                                                  Sensitivity dBm-92dBm
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  The MC13213 is a 2.4GHz Low Power Transceiver for the IEEE® 802.15.4 standard plus microcontroller. The MC1321x family is Freescale's second-generation ZigBee platform which incorporates a low power 2.4GHz radio frequency transceiver and an 8-bit microcontroller. The MC1321x solution can be used for wireless applications from simple proprietary point-to-point connectivity to a complete ZigBee mesh network. The MC1321x contains an RF transceiver which is an 802.15.4 Standard compliant radio that operates in the 2.4GHz ISM frequency band. The transceiver includes a low noise amplifier, 1mW nominal output power, PA with internal voltage controlled oscillator (VCO), integrated transmit/receive switch, on-board power supply regulation and full spread-spectrum encoding and decoding. The MC1321x also contains a microcontroller based on the HCS08 family of microcontroller units (MCU), specifically the HCS08 Version A and can provide up to 60kB of flash memory and 4kB of RAM.

                                                                                                  • 40MHz HCS08 low-voltage/-power core
                                                                                                  • 60kB Flash and 4kB RAM memory
                                                                                                  • Seven addressing modes for CPU
                                                                                                  • Multiple 16-bit Timers
                                                                                                  • Low external component count
                                                                                                  • Requires a single 16MHz crystal
                                                                                                  • Programmable frequency clock output for MCU
                                                                                                  • Up to 38 GPIO
                                                                                                  • 8-bit port Keyboard interrupt (KBI)
                                                                                                  • 8-channel 10-bit ADC
                                                                                                  • Two independent serial communication interfaces (SCI) supporting up to 115.2kBaud
                                                                                                  • Inter-integrated circuit (I²C) with 100kbps maximum bus loading
                                                                                                  • Internal clock generator (ICG) at 100kHz or 16MHz (including internal reference generator)
                                                                                                  • Low-voltage detection
                                                                                                  • In-circuit debug and flash programming available via on-chip background debug module (BDM)
                                                                                                  • Programmable low voltage interrupt (LVI)
                                                                                                  • Common on-chip processor (COP) watchdog timer
                                                                                                  • Receive sensitivity of -92dBm (typical) at 1% PER
                                                                                                  • Integrated transmit/receive switch
                                                                                                  • Supports single-ended or full differential operation
                                                                                                  • Supports external low-noise amplifier (LNA) and/or power amplifier (PA)
                                                                                                  • Three lower power modes for increased power life
                                                                                                  • Small memory footprint (<lt/>4kB)
                                                                                                  • Supports star, mesh and cluster tree topologies

                                                                                                  Applications

                                                                                                  RF Communications, Automation & Process Control, Lighting, Industrial

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Frequency Max

                                                                                                  2.48GHz

                                                                                                  RF / IF Modulation

                                                                                                  O-QPSK

                                                                                                  Receiving Current

                                                                                                  42mA

                                                                                                  IC Case / Package

                                                                                                  LGA

                                                                                                  No. of Pins

                                                                                                  71Pins

                                                                                                  Frequency Response RF Max

                                                                                                  2.48GHz

                                                                                                  Data Rate

                                                                                                  250Kbps

                                                                                                  Output Power (dBm)

                                                                                                  3dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Frequency Min

                                                                                                  2.405GHz

                                                                                                  Supply Voltage Min

                                                                                                  2V

                                                                                                  Supply Voltage Max

                                                                                                  3.4V

                                                                                                  Transmitting Current

                                                                                                  35mA

                                                                                                  RF IC Case Style

                                                                                                  LGA

                                                                                                  Frequency Response RF Min

                                                                                                  2.405GHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensitivity dBm

                                                                                                  -92dBm

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.