Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68332AMEH20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11J9423
Product RangeColdfire Family MC683xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 180+ | $77.780 |
| 360+ | $76.230 |
| 540+ | $74.680 |
| 900+ | $73.120 |
| 1800+ | $71.570 |
| 4500+ | $70.000 |
| 9000+ | $68.450 |
| 18000+ | $66.890 |
Price for:Each
Minimum: 180
Multiple: 180
$14,000.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68332AMEH20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11J9423
Product RangeColdfire Family MC683xx Series Microcontrollers
Product RangeColdfire Family MC683xx Series Microcontrollers
Device CoreColdFire v1
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size-
No. of Pins132Pins
IC Case / PackagePQFP
No. of I/O's15I/O's
MCU Case StylePQFP
InterfacesQSPI, UART
RAM Memory Size2KB
Embedded Interface TypeQSPI, UART
ADC Channels-
ADC Resolution-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyM68000
MCU SeriesMC683xx
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire Family MC683xx Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
20MHz
No. of Pins
132Pins
No. of I/O's
15I/O's
Interfaces
QSPI, UART
Embedded Interface Type
QSPI, UART
ADC Resolution
-
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
MCU Family
M68000
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v1
Data Bus Width
32bit
CPU Speed
20MHz
Program Memory Size
-
IC Case / Package
PQFP
MCU Case Style
PQFP
RAM Memory Size
2KB
ADC Channels
-
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MC683xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC68332AMEH20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
