Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908GZ32MFAECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40K7505
Product RangeHC08 Family HC08GZ Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1250+ | $22.770 |
| 2500+ | $22.310 |
| 3750+ | $21.850 |
| 6250+ | $21.410 |
| 12500+ | $20.950 |
| 31250+ | $20.490 |
| 62500+ | $20.030 |
Price for:Each
Minimum: 1250
Multiple: 1250
$28,462.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908GZ32MFAECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40K7505
Product RangeHC08 Family HC08GZ Series Microcontrollers
Product RangeHC08 Family HC08GZ Series Microcontrollers
Device CoreHC08
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size32KB
No. of Pins48Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's37I/O's
Embedded Interface TypeCAN, SCI, SPI
InterfacesCAN, SCI, SPI
RAM Memory Size1.5KB
ADC Channels24Channels
ADC Resolution10Bit
MCU FamilyHC08
Supply Voltage Min3V
MCU SeriesHC08GZ
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08GZ Series Microcontrollers
CPU Speed
8MHz
Program Memory Size
32KB
MCU Case Style
LQFP
No. of I/O's
37I/O's
Interfaces
CAN, SCI, SPI
ADC Channels
24Channels
MCU Family
HC08
MCU Series
HC08GZ
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
HC08
Operating Frequency Max
8MHz
No. of Pins
48Pins
IC Case / Package
LQFP
Embedded Interface Type
CAN, SCI, SPI
RAM Memory Size
1.5KB
ADC Resolution
10Bit
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
