Print Page
MC908JL3EMDWE
8 Bit MCU, HC08 Family HC08JL Series Microcontrollers, HC08, 8 MHz, 4 KB, 28 Pins, SOIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908JL3EMDWECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.81K2872
Product RangeHC08 Family HC08JL Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 520+ | $10.480 |
| 1040+ | $9.440 |
| 1560+ | $8.590 |
| 2600+ | $7.990 |
| 5200+ | $7.460 |
| 13000+ | $6.270 |
| 26000+ | $6.060 |
Price for:Each
Minimum: 520
Multiple: 520
$5,449.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908JL3EMDWECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.81K2872
Product RangeHC08 Family HC08JL Series Microcontrollers
Product RangeHC08 Family HC08JL Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size4KB
No. of Pins28Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's23I/O's
InterfacesRS232, 1-Wire
Embedded Interface Type-
RAM Memory Size128Byte
ADC Channels12Channels
ADC Resolution8Bit
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08JL
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08JL Series Microcontrollers
Device Core
HC08
Program Memory Size
4KB
MCU Case Style
SOIC
No. of I/O's
23I/O's
Embedded Interface Type
-
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08JL
MSL
MSL 3 - 168 hours
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
28Pins
IC Case / Package
SOIC
Interfaces
RS232, 1-Wire
RAM Memory Size
128Byte
ADC Resolution
8Bit
Supply Voltage Max
3.3V
Operating Temperature Max
125°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
