Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5471VR200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11J9319
Product Range4316329 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 200+ | $103.720 |
| 250+ | $101.640 |
Price for:Each
Minimum: 200
Multiple: 200
$20,744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5471VR200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11J9319
Product Range4316329 Series
Product Range4316329 Series
Program Memory Size64KB
No. of Pins388Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max200MHz
InterfacesI2C, UART, DMA
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
4316329 Series
No. of Pins
388Pins
Supply Voltage Max
3.6V
Interfaces
I2C, UART, DMA
Data Bus Width
32bit
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Program Memory Size
64KB
Supply Voltage Min
3V
Operating Frequency Max
200MHz
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for MCF5471VR200
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
