Quantity | Price |
---|---|
250+ | $43.890 |
Product Information
Product Overview
The MCIMX31L series multimedia Applications Processor represents the next step in low-power, high-performance application processor. The MCIMX31L does not include a graphics processing unit (GPU). Based on an ARM11™ microprocessor core, the MCIMX31L provides the performance with low power consumption required by modern digital devices. The MCIMX31L takes advantage of the ARM1136JF-S™ core running at up to 532MHz and is optimized for minimal power consumption using the most advanced techniques for power saving (DPTC, DVFS, power gating, clock gating). With 90nm technology and dual-Vt transistors (two threshold voltages), the MCIMX31L provides the optimal performance versus leakage current balance. The performance of the MCIMX31L is boosted by a multi-level cache system and features peripheral devices such as an MPEG-4 hardware encoder (VGA, 30fps), an autonomous image processing unit, a vector floating point (VFP11) co-processor and a RISC-based SDMA controller.
- ARM1136JF-S 128kB L2 unified cache CPU
- Mobile DDR 16/32-bit, 266MHz
- NAND flash 8/16-bit
- MPEG-4 real-time encode of up to VGA at 30fps
- MPEG-4 real-time video post-processing of up to VGA at 30fps
- Video conference call of up to QCIF-30fps (decoder in software), 128kbps
- Video streaming (playback) of up to VGA-30fps, 384kbps
- Image processing unit (IPU)
- CMOS/CCD sensor interface
- Resize, colour space conversion
- Deblocking, deranging and blending
- Display/TV controller
- Multimedia and floating-point hardware acceleration supporting
- Advanced power management - Dynamic voltage and frequency scaling
Applications
Consumer Electronics, Portable Devices, Multimedia
Technical Specifications
i.MX Family i.MX31 Series Microprocessors
1Cores
MAPBGA
MAPBGA
1.62V
I2C, SPI, SSI, UART, USB
-
32bit
Surface Mount
70°C
i.MX31
MSL 3 - 168 hours
32bit
-
457Pins
1.22V
532MHz
532MHz
32 bit
I2C, SPI, SSI, UART, USB
-20°C
-
i.MX
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MCIMX31LDVKN5D
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate