Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMF3MOD8101DA8/05,1Copy
Newark Part No.45AC7350
Technical Datasheet
Frequency13.56MHz
Frequency Max13.56MHz
Memory Size8KB
Supply Voltage Min-
RFID IC TypeRead, Write
Supply Voltage Max-
Programmable Memory8KB
IC Case / PackagePLLMC
Module InterfaceUART
No. of Pins-
RF IC Case StylePLLMC
InterfacesUART
Operating Temperature Min-20°C
Product Range-
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency
13.56MHz
Memory Size
8KB
RFID IC Type
Read, Write
Programmable Memory
8KB
Module Interface
UART
RF IC Case Style
PLLMC
Standards
ISO/IEC 14443A-3, ISO/IEC 7816-3/4, MIFARE
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
13.56MHz
Supply Voltage Min
-
Supply Voltage Max
-
IC Case / Package
PLLMC
No. of Pins
-
Interfaces
UART
Operating Temperature Min
-20°C
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
