Print Page
Image is for illustrative purposes only. Please refer to product description.

179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.490 |
| 10+ | $14.000 |
| 25+ | $13.490 |
Price for:Each
Minimum: 1
Multiple: 1
$15.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMGD3160AM515EKCopy
Newark Part No.57AK3270
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, SiC MOSFET
No. of Pins32Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current15A
Sink Current15A
Supply Voltage Min4.75V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
32Pins
IC Mounting
Surface Mount
Source Current
15A
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
Isolated
Power Switch Type
IGBT, SiC MOSFET
IC Case / Package
WSOIC
Input Type
Inverting
Sink Current
15A
Supply Voltage Max
40V
Operating Temperature Max
125°C
Output Delay
-
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
