Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8UD3DVP08SCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AM8609
Product Rangei.MX 8 Family i.MX 8ULP Series Microprocessors
Your Part Number
630 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.580 |
| 10+ | $39.650 |
| 25+ | $37.670 |
| 50+ | $36.580 |
| 100+ | $35.490 |
| 250+ | $34.450 |
| 500+ | $33.750 |
Price for:Each
Minimum: 1
Multiple: 1
$47.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8UD3DVP08SCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AM8609
Product Rangei.MX 8 Family i.MX 8ULP Series Microprocessors
Product Rangei.MX 8 Family i.MX 8ULP Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins485Pins
Supply Voltage Min900mV
Supply Voltage Max1.05V
Operating Frequency Max800MHz
InterfacesCAN, Ethernet, I2C, I3C, SAI, SPI, UART
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 8ULP
MPU Familyi.MX 8
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8 Family i.MX 8ULP Series Microprocessors
Program Memory Size
-
No. of Pins
485Pins
Supply Voltage Max
1.05V
Interfaces
CAN, Ethernet, I2C, I3C, SAI, SPI, UART
Data Bus Width
64 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX 8
No. of CPU Cores
2Cores
IC Case / Package
MAPBGA
Supply Voltage Min
900mV
Operating Frequency Max
800MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 8ULP
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
